Jumo PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, G1/2, Class B +100°C Max

RS Stock No.: 548-8641Brand: JumoManufacturers Part No.: 902020/25-402-1001-1-6-100-104/395,330 (0..100°C)
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+100°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probe with converter

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
Integrated analogue measurement converter with 4 → 20 mA output.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.

Stock information temporarily unavailable.

BD 86.152

BD 86.152 Each (Exc. Vat)

BD 94.767

BD 94.767 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, G1/2, Class B +100°C Max

BD 86.152

BD 86.152 Each (Exc. Vat)

BD 94.767

BD 94.767 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, G1/2, Class B +100°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+100°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probe with converter

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
Integrated analogue measurement converter with 4 → 20 mA output.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.