Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Jumo PT100 RTD Sensor, 6mm Dia, 250mm Long, 3 Wire, G1/2, Class B +400°C Max

RS Stock No.: 548-8742Brand: JumoManufacturers Part No.: 902020/25-402-1001-1-6-250-104/395,
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probes with B shape connection head

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).

Stock information temporarily unavailable.

BD 75.348

BD 75.348 Each (Exc. Vat)

BD 82.883

BD 82.883 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 250mm Long, 3 Wire, G1/2, Class B +400°C Max

BD 75.348

BD 75.348 Each (Exc. Vat)

BD 82.883

BD 82.883 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 250mm Long, 3 Wire, G1/2, Class B +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 75.348
3+BD 73.096

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probes with B shape connection head

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).