Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, G1/2, Class B +400°C Max

RS Stock No.: 548-8714Brand: JumoManufacturers Part No.: 902020/25-402-1001-1-6-50-104/395,
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probes with B shape connection head

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).

Stock information temporarily unavailable.

BD 67.150

BD 67.150 Each (Exc. Vat)

BD 73.865

BD 73.865 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, G1/2, Class B +400°C Max

BD 67.150

BD 67.150 Each (Exc. Vat)

BD 73.865

BD 73.865 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, G1/2, Class B +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 67.150
3+BD 65.318

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probes with B shape connection head

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).