Jumo PT100 Temperature Sensor, 6mm Dia, 150mm Long, +200°C Max

Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
150mm
Probe Diameter
6mm
Maximum Temperature Sensed
+200°C
Country of Origin
Germany
Product details
RTD Temperature Probes with Connection Head Form B
Screw in RTD temperature probes from Jumo are ideal for standard applications and are used for measuring temperatures in liquids and gases. A key feature of these temperature probes is the reliable sealing feature of this installation type with vacuum and with overpressure. Typical application areas are in the air conditioning technology, refrigeration engineering and HVAC.
Screw in RTD temperature probes with terminal head form B and with continuous sheath
Built-in measuring insert
Stainless steel sheath material
PT100 Probes with Industrial Terminal Heads
BD 55.952
BD 55.952 Each (Exc. Vat)
BD 61.547
BD 61.547 Each (inc. VAT)
1
BD 55.952
BD 55.952 Each (Exc. Vat)
BD 61.547
BD 61.547 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
150mm
Probe Diameter
6mm
Maximum Temperature Sensed
+200°C
Country of Origin
Germany
Product details
RTD Temperature Probes with Connection Head Form B
Screw in RTD temperature probes from Jumo are ideal for standard applications and are used for measuring temperatures in liquids and gases. A key feature of these temperature probes is the reliable sealing feature of this installation type with vacuum and with overpressure. Typical application areas are in the air conditioning technology, refrigeration engineering and HVAC.
Screw in RTD temperature probes with terminal head form B and with continuous sheath
Built-in measuring insert
Stainless steel sheath material