Jumo PT100 RTD Sensor, 6mm Dia, 120mm Long, 2 Wire, M10, Class B +400°C Max

Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
120mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Cable
Cable Length
2.5m
Probe Material
Stainless Steel
Process Connection
M10
Number Of Wires
2
Accuracy
Class B
Country of Origin
Germany
Product details
Resistance thermometer PT100 with connection lead
Screw-in resistance thermometer with 2.5 m fixed connection lead 2 x 0.35 mm2
Adjustable installation length to max. 120 mm
Anti-kink spring
Protective tube: material no. 1.4571
BD 77.770
BD 77.770 Each (Exc. Vat)
BD 85.547
BD 85.547 Each (inc. VAT)
1
BD 77.770
BD 77.770 Each (Exc. Vat)
BD 85.547
BD 85.547 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 77.770 |
3+ | BD 75.400 |
Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
120mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Cable
Cable Length
2.5m
Probe Material
Stainless Steel
Process Connection
M10
Number Of Wires
2
Accuracy
Class B
Country of Origin
Germany
Product details
Resistance thermometer PT100 with connection lead
Screw-in resistance thermometer with 2.5 m fixed connection lead 2 x 0.35 mm2
Adjustable installation length to max. 120 mm
Anti-kink spring
Protective tube: material no. 1.4571