Jumo PT100 RTD Sensor, 6mm Dia, 300mm Long, 3 Wire, G1/2, Class B +400°C Max

RS Stock No.: 548-8657Brand: JumoManufacturers Part No.: 902130/10-402-1001-1-6-300-254/391,
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Country of Origin

France

Product details

Pt100 smooth probe without connector

Smooth temperature probe without connector, with a J form connector head.
Tolerance class B.
Process connection via G1/2" sliding connector.

Stock information temporarily unavailable.

BD 75.774

BD 75.774 Each (Exc. Vat)

BD 83.351

BD 83.351 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 300mm Long, 3 Wire, G1/2, Class B +400°C Max

BD 75.774

BD 75.774 Each (Exc. Vat)

BD 83.351

BD 83.351 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 300mm Long, 3 Wire, G1/2, Class B +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Country of Origin

France

Product details

Pt100 smooth probe without connector

Smooth temperature probe without connector, with a J form connector head.
Tolerance class B.
Process connection via G1/2" sliding connector.