Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, Probe, Class B +80°C Max

Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
50mm
Probe Diameter
6mm
Minimum Temperature Sensed
-5°C
Maximum Temperature Sensed
+80°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Country of Origin
Germany
Product details
6 mm Push-in Resistance Thermometer
Resistance thermometer with 2.5 m PV-insulated connecting cable measuring 2 x 0.34 mm2
Protection tube: copper/zinc
BD 25.289
BD 25.289 Each (Exc. Vat)
BD 27.818
BD 27.818 Each (inc. VAT)
1
BD 25.289
BD 25.289 Each (Exc. Vat)
BD 27.818
BD 27.818 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 25.289 |
3+ | BD 24.744 |
Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
50mm
Probe Diameter
6mm
Minimum Temperature Sensed
-5°C
Maximum Temperature Sensed
+80°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Country of Origin
Germany
Product details
6 mm Push-in Resistance Thermometer
Resistance thermometer with 2.5 m PV-insulated connecting cable measuring 2 x 0.34 mm2
Protection tube: copper/zinc