Jumo PT100 RTD Sensor, 2 Wire, Wall, Class B +80°C Max

Technical Document
Specifications
Brand
JumoSensor Type
PT100
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+80°C
Termination Type
Cable Gland
Process Connection
Wall
Number Of Wires
2
Accuracy
Class B
Response Time
10 ms
Distrelec Product Id
17669741
Country of Origin
Germany
Product details
Room / External Temperature Sensor
For temperatures between -30 and +80 °C
For use in climate technology
Quick and easy assembly
Can be connected in 2, 3 or 4-conductor circuit
Protection rating IP20 for room resistance thermometer
Protection rating IP54 for room / external thermometer
Dimensions (IP20): 54 x 84 x 31 (IP54): 75 x 75 x 65
BD 37.076
BD 37.076 Each (Exc. Vat)
BD 40.784
BD 40.784 Each (inc. VAT)
1
BD 37.076
BD 37.076 Each (Exc. Vat)
BD 40.784
BD 40.784 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 37.076 |
3+ | BD 35.954 |
Technical Document
Specifications
Brand
JumoSensor Type
PT100
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+80°C
Termination Type
Cable Gland
Process Connection
Wall
Number Of Wires
2
Accuracy
Class B
Response Time
10 ms
Distrelec Product Id
17669741
Country of Origin
Germany
Product details
Room / External Temperature Sensor
For temperatures between -30 and +80 °C
For use in climate technology
Quick and easy assembly
Can be connected in 2, 3 or 4-conductor circuit
Protection rating IP20 for room resistance thermometer
Protection rating IP54 for room / external thermometer
Dimensions (IP20): 54 x 84 x 31 (IP54): 75 x 75 x 65