Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo PT100 RTD Sensor, 6mm Dia, 200mm Long, 2 Wire, Wall, Class B +80°C Max

RS Stock No.: 478-0889Brand: JumoManufacturers Part No.: 902520/12-572-1003-1/000
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+80°C

Termination Type

Cable Gland

Process Connection

Wall

Number Of Wires

2

Accuracy

Class B

Country of Origin

Germany

Product details

Room / External Temperature Sensor, IP65

For use in climate technology
Quick and easy assembly

You may be interested in
Stock information temporarily unavailable.

BD 49.780

BD 49.780 Each (Exc. Vat)

BD 54.758

BD 54.758 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 200mm Long, 2 Wire, Wall, Class B +80°C Max

BD 49.780

BD 49.780 Each (Exc. Vat)

BD 54.758

BD 54.758 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 200mm Long, 2 Wire, Wall, Class B +80°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 49.780
3+BD 48.257
You may be interested in

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+80°C

Termination Type

Cable Gland

Process Connection

Wall

Number Of Wires

2

Accuracy

Class B

Country of Origin

Germany

Product details

Room / External Temperature Sensor, IP65

For use in climate technology
Quick and easy assembly

You may be interested in