Technical Document
Specifications
Brand
JumoSensor Type
RTD
Probe Type
Insertion
Maximum Temperature Measurement
+90 °C
Country of Origin
Germany
Product details
Outdoor Temperature Sensors
A range of outdoor temperature probes from Jumo used for temperature measurement in the air conditioning technology area.
Pt 100 or Pt1000 (in 2 wire circuit) versions available
-50 → +90 °C operating temperature
Plastic casing and stainless steel sheath material
Class B
IP65 ingress protection
BD 14.574
BD 14.574 Each (Exc. Vat)
BD 16.031
BD 16.031 Each (inc. VAT)
1
BD 14.574
BD 14.574 Each (Exc. Vat)
BD 16.031
BD 16.031 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoSensor Type
RTD
Probe Type
Insertion
Maximum Temperature Measurement
+90 °C
Country of Origin
Germany
Product details
Outdoor Temperature Sensors
A range of outdoor temperature probes from Jumo used for temperature measurement in the air conditioning technology area.
Pt 100 or Pt1000 (in 2 wire circuit) versions available
-50 → +90 °C operating temperature
Plastic casing and stainless steel sheath material
Class B
IP65 ingress protection