Jumo 1/2 BSP Thermowell for Use with Thermocouple, 10mm Probe

RS Stock No.: 548-7339Brand: JumoManufacturers Part No.: 909710/10-848-10-250-104-26/000
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Jumo

Accessory Type

Thermowell

For Use With

Thermocouple

Application

1/2 BSP Connector

Connector Size

1/2 BSP

Probe Diameter

10mm

Minimum Temperature

-50°C

Maximum Temperature

+200°C

Country of Origin

France

Product details

Screw-in pockets

Protective sheaths made from 316L stainless steel for probes, Ø 6 → 8 mm; external Ø 10 mm.
1/2 " female gas connection.
For replacement of thermocouple and resistance probes without draining the circuit.

Stock information temporarily unavailable.

BD 36.064

BD 36.064 Each (Exc. Vat)

BD 39.670

BD 39.670 Each (inc. VAT)

Jumo 1/2 BSP Thermowell for Use with Thermocouple, 10mm Probe

BD 36.064

BD 36.064 Each (Exc. Vat)

BD 39.670

BD 39.670 Each (inc. VAT)

Jumo 1/2 BSP Thermowell for Use with Thermocouple, 10mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 36.064
5 - 11BD 34.628
12+BD 33.484

Technical Document

Specifications

Brand

Jumo

Accessory Type

Thermowell

For Use With

Thermocouple

Application

1/2 BSP Connector

Connector Size

1/2 BSP

Probe Diameter

10mm

Minimum Temperature

-50°C

Maximum Temperature

+200°C

Country of Origin

France

Product details

Screw-in pockets

Protective sheaths made from 316L stainless steel for probes, Ø 6 → 8 mm; external Ø 10 mm.
1/2 " female gas connection.
For replacement of thermocouple and resistance probes without draining the circuit.