Jumo 909710 Temperature Transmitter

RS Stock No.: 279-727Brand: JumoManufacturers Part No.: 909710/11-848-13-160-104-26/000
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

Jumo

Diameter

13 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

400°C

Series

909710

Country of Origin

Germany

Stock information temporarily unavailable.

BD 34.111

BD 34.111 Each (Exc. Vat)

BD 37.522

BD 37.522 Each (inc. VAT)

Jumo 909710 Temperature Transmitter

BD 34.111

BD 34.111 Each (Exc. Vat)

BD 37.522

BD 37.522 Each (inc. VAT)

Jumo 909710 Temperature Transmitter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Diameter

13 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

400°C

Series

909710

Country of Origin

Germany