Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo 909712 Temperature Transmitter

RS Stock No.: 278-734Brand: JumoManufacturers Part No.: 909712/50-848-24-65-000-26/000
View all in Temperature Transmitters

Technical Document

Specifications

Brand

Jumo

Diameter

24 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

400°C

Series

909712

Country of Origin

Germany

Stock information temporarily unavailable.

BD 112.282

BD 112.282 Each (Exc. Vat)

BD 123.510

BD 123.510 Each (inc. VAT)

Jumo 909712 Temperature Transmitter

BD 112.282

BD 112.282 Each (Exc. Vat)

BD 123.510

BD 123.510 Each (inc. VAT)

Jumo 909712 Temperature Transmitter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Diameter

24 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

400°C

Series

909712

Country of Origin

Germany