Jumo 909712 Temperature Transmitter

RS Stock No.: 278-740Brand: JumoManufacturers Part No.: 909712/51-854-24-125-000-36/000
View all in Temperature Transmitters

Technical Document

Specifications

Brand

Jumo

Diameter

24 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

500°C

Series

909712

Country of Origin

Germany

Stock information temporarily unavailable.

BD 126.797

BD 126.797 Each (Exc. Vat)

BD 139.477

BD 139.477 Each (inc. VAT)

Jumo 909712 Temperature Transmitter

BD 126.797

BD 126.797 Each (Exc. Vat)

BD 139.477

BD 139.477 Each (inc. VAT)

Jumo 909712 Temperature Transmitter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Diameter

24 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

500°C

Series

909712

Country of Origin

Germany