Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PC-Interface incl. adapter

RS Stock No.: 288-724Brand: JumoManufacturers Part No.: PC-Interface mit Umsetzer USB/TTL
brand-logo

Technical Document

Specifications

Brand

Jumo

Accessory Type

Cables

For Use With

707010 2-Wire Programmable Transmitter

Also Included

Adapter, Socket Pins, USB/TTL Converter

Country of Origin

Germany

Product details

IMAGO 500 - Multi-channel controller

Process and program controller with 2 channels
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724

Approvals

UL

Stock information temporarily unavailable.

BD 83.585

BD 83.585 Each (Exc. Vat)

BD 91.944

BD 91.944 Each (inc. VAT)

PC-Interface incl. adapter

BD 83.585

BD 83.585 Each (Exc. Vat)

BD 91.944

BD 91.944 Each (inc. VAT)

PC-Interface incl. adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 83.585
3+BD 81.013

Technical Document

Specifications

Brand

Jumo

Accessory Type

Cables

For Use With

707010 2-Wire Programmable Transmitter

Also Included

Adapter, Socket Pins, USB/TTL Converter

Country of Origin

Germany

Product details

IMAGO 500 - Multi-channel controller

Process and program controller with 2 channels
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724

Approvals

UL