Technical Document
Specifications
Brand
JumoSensor Type
PT500
Probe Length
5mm
Probe Diameter
2mm
Minimum Temperature Sensed
-70°C
Maximum Temperature Sensed
+400°C
Termination Type
Solder
Process Connection
Chip
Accuracy
Class B
Response Time
0.02 s (Water), 0.2 s (Air)
Country of Origin
Germany
Product details
Platinum Chip Sensor
For temperatures between -70 °C and +600 °C
Nominal value of 100 Ω / 500 Ω / 1000 Ω
Standardised nominal values and tolerances
Small dimensions
Rapid response time
Impervious to shocks and vibrations
Platinum chip temperature sensors Pt100, Pt500 and Pt1000
BD 9.372
BD 9.372 1 Bag of 5 (Exc. Vat)
BD 10.309
BD 10.309 1 Bag of 5 (inc. VAT)
1
BD 9.372
BD 9.372 1 Bag of 5 (Exc. Vat)
BD 10.309
BD 10.309 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 9.372 |
3+ | BD 9.097 |
Technical Document
Specifications
Brand
JumoSensor Type
PT500
Probe Length
5mm
Probe Diameter
2mm
Minimum Temperature Sensed
-70°C
Maximum Temperature Sensed
+400°C
Termination Type
Solder
Process Connection
Chip
Accuracy
Class B
Response Time
0.02 s (Water), 0.2 s (Air)
Country of Origin
Germany
Product details
Platinum Chip Sensor
For temperatures between -70 °C and +600 °C
Nominal value of 100 Ω / 500 Ω / 1000 Ω
Standardised nominal values and tolerances
Small dimensions
Rapid response time
Impervious to shocks and vibrations
Platinum chip temperature sensors Pt100, Pt500 and Pt1000