Technical Document
Specifications
Brand
JumoSensor Type
PT500
Probe Length
3.1mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
Solder
Process Connection
Chip
Accuracy
Class B
Response Time
0.02 s (Water), 0.15 s (Air)
Country of Origin
Germany
Product details
SMD chip sensor
For temperatures between -50 °C and +150 °C
Standardised nominal value of 100 Ω / 500 Ω / 1000 Ω
Wrap-around contact with diffusion barrier
Supplied in tape packaging with 5 pcs
The SMD temperature sensor has solder connections at both ends. Size 1206 and its zinc-plated all-round contact capability enable mounting-friendly use on electronic PCBs. Compared with connection-wire versions, the SMD temperature sensor is especially robust and ideal for automatic mounting in mass production. Its impressive characteristics (recognisable in the platinum temperature sensors) such as a standardised nominal value in accordance with DIN, a high level of long-term stability, replacement without readjustment and good reproducibility of electrical characteristics make it suitable for universal applications. Its field of use includes taking surface and ambient temperature measurements on PCBs and temperature compensation.
BD 8.558
BD 8.558 1 Bag of 5 (Exc. Vat)
BD 9.414
BD 9.414 1 Bag of 5 (inc. VAT)
1
BD 8.558
BD 8.558 1 Bag of 5 (Exc. Vat)
BD 9.414
BD 9.414 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 8.558 |
3+ | BD 8.294 |
Technical Document
Specifications
Brand
JumoSensor Type
PT500
Probe Length
3.1mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
Solder
Process Connection
Chip
Accuracy
Class B
Response Time
0.02 s (Water), 0.15 s (Air)
Country of Origin
Germany
Product details
SMD chip sensor
For temperatures between -50 °C and +150 °C
Standardised nominal value of 100 Ω / 500 Ω / 1000 Ω
Wrap-around contact with diffusion barrier
Supplied in tape packaging with 5 pcs
The SMD temperature sensor has solder connections at both ends. Size 1206 and its zinc-plated all-round contact capability enable mounting-friendly use on electronic PCBs. Compared with connection-wire versions, the SMD temperature sensor is especially robust and ideal for automatic mounting in mass production. Its impressive characteristics (recognisable in the platinum temperature sensors) such as a standardised nominal value in accordance with DIN, a high level of long-term stability, replacement without readjustment and good reproducibility of electrical characteristics make it suitable for universal applications. Its field of use includes taking surface and ambient temperature measurements on PCBs and temperature compensation.