Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Justrite 23L Red Flip Steel Oily Waste Can

RS Stock No.: 276-8274Brand: JustriteManufacturers Part No.: JCN09100RD
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Capacity

23L

Colour

Red

Material

Steel

Wheels

No

Height

30.2cm

Width

30cm

Lid Type

Flip

Country of Origin

Romania

Stock information temporarily unavailable.

BD 75.148

BD 75.148 Each (Exc. Vat)

BD 82.663

BD 82.663 Each (inc. VAT)

Justrite 23L Red Flip Steel Oily Waste Can

BD 75.148

BD 75.148 Each (Exc. Vat)

BD 82.663

BD 82.663 Each (inc. VAT)

Justrite 23L Red Flip Steel Oily Waste Can
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

23L

Colour

Red

Material

Steel

Wheels

No

Height

30.2cm

Width

30cm

Lid Type

Flip

Country of Origin

Romania