Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Justrite Steel 30L Chemical Tank, JUT27608RD

RS Stock No.: 217-836Brand: JustriteManufacturers Part No.: JUT27608RD
brand-logo
View all in Chemical Tanks

Technical Document

Specifications

Volume Capacity

30L

Dimensions

362 x 397mm

Compatible Drive Type

Manual/Electric

Material

Steel

Depth

39.7cm

Country of Origin

United States

Stock information temporarily unavailable.

BD 516.860

BD 516.860 Each (Exc. Vat)

BD 568.546

BD 568.546 Each (inc. VAT)

Justrite Steel 30L Chemical Tank, JUT27608RD

BD 516.860

BD 516.860 Each (Exc. Vat)

BD 568.546

BD 568.546 Each (inc. VAT)

Justrite Steel 30L Chemical Tank, JUT27608RD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Volume Capacity

30L

Dimensions

362 x 397mm

Compatible Drive Type

Manual/Electric

Material

Steel

Depth

39.7cm

Country of Origin

United States