Kabeltronik I-Y(ST)Y Series Unterminated to Unterminated, 100m, I-Y(ST)Y Coaxial, Unterminated100 mΩ
Technical Document
Specifications
Brand
KabeltronikConnector 1
Unterminated
Terminated/Unterminated
Unterminated
Coaxial Type
I-Y(ST)Y
Connector 2
Unterminated
Characteristic Impedance
100 mΩ
Length
100m
Series
I-Y(ST)Y
Country of Origin
Germany
You may be interested in
Kabeltronik Unterminated to Unterminated 4 Core 20 AWG Telephone Cable, Grey Sheath, 100mBrand: Kabeltronik
BD 0.835Each (Exc. Vat)
Stock information temporarily unavailable.
BD 37.917
BD 37.917 1 Reel of 1 Metre (Exc. Vat)
BD 41.709
BD 41.709 1 Reel of 1 Metre (inc. VAT)
Kabeltronik I-Y(ST)Y Series Unterminated to Unterminated, 100m, I-Y(ST)Y Coaxial, Unterminated100 mΩ
1
BD 37.917
BD 37.917 1 Reel of 1 Metre (Exc. Vat)
BD 41.709
BD 41.709 1 Reel of 1 Metre (inc. VAT)
Kabeltronik I-Y(ST)Y Series Unterminated to Unterminated, 100m, I-Y(ST)Y Coaxial, Unterminated100 mΩ
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik Unterminated to Unterminated 4 Core 20 AWG Telephone Cable, Grey Sheath, 100mBrand: Kabeltronik
BD 0.835Each (Exc. Vat)
Technical Document
Specifications
Brand
KabeltronikConnector 1
Unterminated
Terminated/Unterminated
Unterminated
Coaxial Type
I-Y(ST)Y
Connector 2
Unterminated
Characteristic Impedance
100 mΩ
Length
100m
Series
I-Y(ST)Y
Country of Origin
Germany
You may be interested in
Kabeltronik Unterminated to Unterminated 4 Core 20 AWG Telephone Cable, Grey Sheath, 100mBrand: Kabeltronik
BD 0.835Each (Exc. Vat)