Kabeltronik UL 11027 Series Red 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027 AWG28-7

RS Stock No.: 349-509Brand: KabeltronikManufacturers Part No.: UL 11027 AWG28-7 RD
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.09 mm²

Sheath Colour

Red

American Wire Gauge

28 AWG

Cable Shape

Stranded

Core Strands

7 X 0.127 mm

Length

100m

Insulation material

MPPE

Series

UL 11027

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 14.394

BD 14.394 1 Reel of 100 Metres (Exc. Vat)

BD 15.833

BD 15.833 1 Reel of 100 Metres (inc. VAT)

Kabeltronik UL 11027 Series Red 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027 AWG28-7

BD 14.394

BD 14.394 1 Reel of 100 Metres (Exc. Vat)

BD 15.833

BD 15.833 1 Reel of 100 Metres (inc. VAT)

Kabeltronik UL 11027 Series Red 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027 AWG28-7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.09 mm²

Sheath Colour

Red

American Wire Gauge

28 AWG

Cable Shape

Stranded

Core Strands

7 X 0.127 mm

Length

100m

Insulation material

MPPE

Series

UL 11027

Country of Origin

Germany

You may be interested in