Kabeltronik 2 Core Audio Cable, 0.22 mm² CSA Screened, 100m, Black
RS Stock No.: 284-4342Brand: KabeltronikManufacturers Part No.: DIGIONE FRNC 2X0.22 MM2Distrelec Article No.: 30125932
Technical Document
Specifications
Brand
KabeltronikAudio Cable Type
Audio Cable
Number of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
FRNC
Length
100m
Sheath Colour
Black
Country of Origin
Germany
Stock information temporarily unavailable.
BD 140.800
BD 1.408 Each (Exc. Vat)
BD 154.880
BD 1.549 Each (inc. VAT)
Kabeltronik 2 Core Audio Cable, 0.22 mm² CSA Screened, 100m, Black
100
BD 140.800
BD 1.408 Each (Exc. Vat)
BD 154.880
BD 1.549 Each (inc. VAT)
Kabeltronik 2 Core Audio Cable, 0.22 mm² CSA Screened, 100m, Black
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KabeltronikAudio Cable Type
Audio Cable
Number of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
FRNC
Length
100m
Sheath Colour
Black
Country of Origin
Germany