Kabeltronik Unterminated to Unterminated 4 Core 20 AWG Telephone Cable, Grey Sheath, 100m

RS Stock No.: 284-4583Brand: KabeltronikManufacturers Part No.: I-Y(ST)Y 2X2X0.8 MMØDistrelec Article No.: 30090306
View all in Telephone Cable

Technical Document

Specifications

Connector 1

Unterminated

Connector 2

Unterminated

Length

100m

Number of Cores

4

Shield Type

Shielded

Outer Sheath Material

PVC

American Wire Gauge

20 AWG

Sheath Colour

Grey

Country of Origin

Germany

Stock information temporarily unavailable.

BD 75.900

BD 0.759 Each (Exc. Vat)

BD 83.490

BD 0.835 Each (inc. VAT)

Kabeltronik Unterminated to Unterminated 4 Core 20 AWG Telephone Cable, Grey Sheath, 100m

BD 75.900

BD 0.759 Each (Exc. Vat)

BD 83.490

BD 0.835 Each (inc. VAT)

Kabeltronik Unterminated to Unterminated 4 Core 20 AWG Telephone Cable, Grey Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

Unterminated

Connector 2

Unterminated

Length

100m

Number of Cores

4

Shield Type

Shielded

Outer Sheath Material

PVC

American Wire Gauge

20 AWG

Sheath Colour

Grey

Country of Origin

Germany