Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kabeltronik LIFY Series Red 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIFY 0.75 MM² RED

RS Stock No.: 288-2004Brand: KabeltronikManufacturers Part No.: LIFY 0.75 MM² REDDistrelec Article No.: 15550231
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Stranded

Length

100m

Insulation material

PVC

Series

LIFY

Distrelec Product Id

15550231

Country of Origin

Germany

Stock information temporarily unavailable.

BD 37.950

BD 0.380 Each (Exc. Vat)

BD 41.745

BD 0.418 Each (inc. VAT)

Kabeltronik LIFY Series Red 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIFY 0.75 MM² RED

BD 37.950

BD 0.380 Each (Exc. Vat)

BD 41.745

BD 0.418 Each (inc. VAT)

Kabeltronik LIFY Series Red 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIFY 0.75 MM² RED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Stranded

Length

100m

Insulation material

PVC

Series

LIFY

Distrelec Product Id

15550231

Country of Origin

Germany