Kabeltronik LIFY Series Blue 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, LIFY 2.5 MM² BLACK
RS Stock No.: 284-4680Brand: KabeltronikManufacturers Part No.: LIFY 2.5 MM² BLACKDistrelec Article No.: 15550247
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
2.5 mm²
Sheath Colour
Blue
American Wire Gauge
13 AWG
Length
100m
Insulation material
PVC
Series
LIFY
Country of Origin
Germany
You may be interested in
Kabeltronik LIFY Series Black 2.5 mm² Equipment Wire, 13 AWG, 651 X 0.07 mm, 100m, PVC Insulation, LIFY 2.5 BLACKBrand: Kabeltronik
BD 62.1821 Reel of 1 Metre (Exc. Vat)
Stock information temporarily unavailable.
BD 100.100
BD 1.001 Each (Exc. Vat)
BD 110.110
BD 1.101 Each (inc. VAT)
Kabeltronik LIFY Series Blue 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, LIFY 2.5 MM² BLACK
100
BD 100.100
BD 1.001 Each (Exc. Vat)
BD 110.110
BD 1.101 Each (inc. VAT)
Kabeltronik LIFY Series Blue 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, LIFY 2.5 MM² BLACK
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik LIFY Series Black 2.5 mm² Equipment Wire, 13 AWG, 651 X 0.07 mm, 100m, PVC Insulation, LIFY 2.5 BLACKBrand: Kabeltronik
BD 62.1821 Reel of 1 Metre (Exc. Vat)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
2.5 mm²
Sheath Colour
Blue
American Wire Gauge
13 AWG
Length
100m
Insulation material
PVC
Series
LIFY
Country of Origin
Germany
You may be interested in
Kabeltronik LIFY Series Black 2.5 mm² Equipment Wire, 13 AWG, 651 X 0.07 mm, 100m, PVC Insulation, LIFY 2.5 BLACKBrand: Kabeltronik
BD 62.1821 Reel of 1 Metre (Exc. Vat)