Kabeltronik LIFYDY Series Multicore Industrial Cable, 7 Cores, 0.05 mm², 30 AWG, 100m, Shielded Shield, Multicore Cable
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.05 mm²
Number of Cores
7
American Wire Gauge
30 AWG
Length
100m
Shield Type
Shielded
Cable Type
Multicore
Series
LIFYDY
Country of Origin
Germany
Stock information temporarily unavailable.
BD 78.754
BD 78.754 1 Reel of 100 Metres (Exc. Vat)
BD 86.629
BD 86.629 1 Reel of 100 Metres (inc. VAT)
Kabeltronik LIFYDY Series Multicore Industrial Cable, 7 Cores, 0.05 mm², 30 AWG, 100m, Shielded Shield, Multicore Cable
1
BD 78.754
BD 78.754 1 Reel of 100 Metres (Exc. Vat)
BD 86.629
BD 86.629 1 Reel of 100 Metres (inc. VAT)
Kabeltronik LIFYDY Series Multicore Industrial Cable, 7 Cores, 0.05 mm², 30 AWG, 100m, Shielded Shield, Multicore Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.05 mm²
Number of Cores
7
American Wire Gauge
30 AWG
Length
100m
Shield Type
Shielded
Cable Type
Multicore
Series
LIFYDY
Country of Origin
Germany