Kabeltronik LIH-T120 Series Blue 0.5 mm² Hook Up Wire, 20 AWG, 100m, TPE Insulation, LIH-T120 0.5 MM2 BLUE
RS Stock No.: 284-4698Brand: KabeltronikManufacturers Part No.: LIH-T120 0.5 MM2 BLUEDistrelec Article No.: 11041773
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.5 mm²
Sheath Colour
Blue
American Wire Gauge
20 AWG
Cable Shape
Stranded
Length
100m
Insulation material
TPE
Series
LIH-T120
Country of Origin
Germany
You may be interested in
Kabeltronik LIH Series Blue 0.5 mm² Equipment Wire, 20 AWG, 64 X 0.10 mm, 100m, TPE Insulation, LIH-T120 0.5 MM2 BLUEBrand: Kabeltronik
BD 20.0381 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.
BD 29.150
BD 0.292 Each (Exc. Vat)
BD 32.065
BD 0.321 Each (inc. VAT)
Kabeltronik LIH-T120 Series Blue 0.5 mm² Hook Up Wire, 20 AWG, 100m, TPE Insulation, LIH-T120 0.5 MM2 BLUE
100
BD 29.150
BD 0.292 Each (Exc. Vat)
BD 32.065
BD 0.321 Each (inc. VAT)
Kabeltronik LIH-T120 Series Blue 0.5 mm² Hook Up Wire, 20 AWG, 100m, TPE Insulation, LIH-T120 0.5 MM2 BLUE
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik LIH Series Blue 0.5 mm² Equipment Wire, 20 AWG, 64 X 0.10 mm, 100m, TPE Insulation, LIH-T120 0.5 MM2 BLUEBrand: Kabeltronik
BD 20.0381 Reel of 100 Metres (Exc. Vat)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.5 mm²
Sheath Colour
Blue
American Wire Gauge
20 AWG
Cable Shape
Stranded
Length
100m
Insulation material
TPE
Series
LIH-T120
Country of Origin
Germany
You may be interested in
Kabeltronik LIH Series Blue 0.5 mm² Equipment Wire, 20 AWG, 64 X 0.10 mm, 100m, TPE Insulation, LIH-T120 0.5 MM2 BLUEBrand: Kabeltronik
BD 20.0381 Reel of 100 Metres (Exc. Vat)