Kabeltronik LiH-T120 Series Brown 0.5 mm² Hook Up Wire, 20 AWG, 64x0.10, 100m, TPE Insulation, LIH-T120 0.5 MM2 BROWN
RS Stock No.: 284-4699Brand: KabeltronikManufacturers Part No.: LIH-T120 0.5 MM2 BROWNDistrelec Article No.: 11041769
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.5 mm²
Sheath Colour
Brown
American Wire Gauge
20 AWG
Core Strands
64x0.10
Length
100m
Insulation material
TPE
Series
LIH-T120
Country of Origin
Germany
You may be interested in
Kabeltronik LIH Series Brown 0.5 mm² Equipment Wire, 20 AWG, 64 X 0.10 mm, 100m, TPE Insulation, LIH-T120 0.5 MM2 BROWNBrand: Kabeltronik
BD 20.0381 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.
BD 30.250
BD 0.302 Each (Exc. Vat)
BD 33.275
BD 0.332 Each (inc. VAT)
Kabeltronik LiH-T120 Series Brown 0.5 mm² Hook Up Wire, 20 AWG, 64x0.10, 100m, TPE Insulation, LIH-T120 0.5 MM2 BROWN
100
BD 30.250
BD 0.302 Each (Exc. Vat)
BD 33.275
BD 0.332 Each (inc. VAT)
Kabeltronik LiH-T120 Series Brown 0.5 mm² Hook Up Wire, 20 AWG, 64x0.10, 100m, TPE Insulation, LIH-T120 0.5 MM2 BROWN
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik LIH Series Brown 0.5 mm² Equipment Wire, 20 AWG, 64 X 0.10 mm, 100m, TPE Insulation, LIH-T120 0.5 MM2 BROWNBrand: Kabeltronik
BD 20.0381 Reel of 100 Metres (Exc. Vat)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.5 mm²
Sheath Colour
Brown
American Wire Gauge
20 AWG
Core Strands
64x0.10
Length
100m
Insulation material
TPE
Series
LIH-T120
Country of Origin
Germany
You may be interested in
Kabeltronik LIH Series Brown 0.5 mm² Equipment Wire, 20 AWG, 64 X 0.10 mm, 100m, TPE Insulation, LIH-T120 0.5 MM2 BROWNBrand: Kabeltronik
BD 20.0381 Reel of 100 Metres (Exc. Vat)