Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kabeltronik Twisted Pair Cable, 10 Cores, 0.14 mm², 26 AWG, 100m, Multicore Cable

RS Stock No.: 284-4709Brand: KabeltronikManufacturers Part No.: LIYCY 10 X 0.14 MM2Distrelec Article No.: 30110233

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

10

American Wire Gauge

26 AWG

Length

100m

Sheath Colour

Grey

Cable Type

Multicore

Distrelec Product Id

30110233

Country of Origin

Germany

Stock information temporarily unavailable.

BD 123.200

BD 1.232 Each (Exc. Vat)

BD 135.520

BD 1.355 Each (inc. VAT)

Kabeltronik Twisted Pair Cable, 10 Cores, 0.14 mm², 26 AWG, 100m, Multicore Cable

BD 123.200

BD 1.232 Each (Exc. Vat)

BD 135.520

BD 1.355 Each (inc. VAT)

Kabeltronik Twisted Pair Cable, 10 Cores, 0.14 mm², 26 AWG, 100m, Multicore Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

10

American Wire Gauge

26 AWG

Length

100m

Sheath Colour

Grey

Cable Type

Multicore

Distrelec Product Id

30110233

Country of Origin

Germany