Kabeltronik Twisted Pair Cable, 6 Cores, 0.34 mm², 22 AWG, 100m, Multicore Cable

RS Stock No.: 284-4716Brand: KabeltronikManufacturers Part No.: LIYCY 6 X 0.34 MM2Distrelec Article No.: 30110248

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

6

American Wire Gauge

22 AWG

Length

100m

Sheath Colour

Grey

Cable Type

Multicore

Country of Origin

Germany

Stock information temporarily unavailable.

BD 186.450

BD 1.864 Each (Exc. Vat)

BD 205.095

BD 2.050 Each (inc. VAT)

Kabeltronik Twisted Pair Cable, 6 Cores, 0.34 mm², 22 AWG, 100m, Multicore Cable

BD 186.450

BD 1.864 Each (Exc. Vat)

BD 205.095

BD 2.050 Each (inc. VAT)

Kabeltronik Twisted Pair Cable, 6 Cores, 0.34 mm², 22 AWG, 100m, Multicore Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

6

American Wire Gauge

22 AWG

Length

100m

Sheath Colour

Grey

Cable Type

Multicore

Country of Origin

Germany