Kabeltronik NYM Series Multicore Industrial Cable, 3 Cores, 1.5 mm², 15 AWG, 100m, Unshielded Shield, Mains Cable
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
1.5 mm²
Number of Cores
3
American Wire Gauge
15 AWG
Length
100m
Shield Type
Unshielded
Cable Type
Mains
Series
NYM
Country of Origin
Germany
Stock information temporarily unavailable.
BD 63.772
BD 63.772 1 Reel of 100 Metres (Exc. Vat)
BD 70.149
BD 70.149 1 Reel of 100 Metres (inc. VAT)
Kabeltronik NYM Series Multicore Industrial Cable, 3 Cores, 1.5 mm², 15 AWG, 100m, Unshielded Shield, Mains Cable
1
BD 63.772
BD 63.772 1 Reel of 100 Metres (Exc. Vat)
BD 70.149
BD 70.149 1 Reel of 100 Metres (inc. VAT)
Kabeltronik NYM Series Multicore Industrial Cable, 3 Cores, 1.5 mm², 15 AWG, 100m, Unshielded Shield, Mains Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
1.5 mm²
Number of Cores
3
American Wire Gauge
15 AWG
Length
100m
Shield Type
Unshielded
Cable Type
Mains
Series
NYM
Country of Origin
Germany