Kahnetics Green Straight Dispensing Tip, 21 Gauge

RS Stock No.: 400-3895Brand: KahneticsManufacturers Part No.: KDS2112P
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Series

KDS

Model Number

KDS2112P

Type

Straight

Gauge

21

For Use With

Luer Lok Style Syringes

Length

12.7mm

Colour

Green

Inner Diameter

0.58 mm

Outer Diameter

0.89 mm

Country of Origin

United States

Product details

Needles and accessories

Range of needles for industrial applications for Luer Lok™ head type syringes.
This range features plastic chamber needles with stainless steel, non-sterilised tips, as well as plastic tapered needles.

Wick & Braid

You may be interested in
Kahnetics Pink Straight Dispensing Tip, 18 Gauge
BD 11.1081 Box of 50 (Exc. Vat)
Kahnetics Blue Straight Dispensing Tip, 23 Gauge
BD 11.1081 Box of 50 (Exc. Vat)
Stock information temporarily unavailable.

BD 10.098

BD 10.098 1 Box of 50 (Exc. Vat)

BD 11.108

BD 11.108 1 Box of 50 (inc. VAT)

Kahnetics Green Straight Dispensing Tip, 21 Gauge

BD 10.098

BD 10.098 1 Box of 50 (Exc. Vat)

BD 11.108

BD 11.108 1 Box of 50 (inc. VAT)

Kahnetics Green Straight Dispensing Tip, 21 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kahnetics Pink Straight Dispensing Tip, 18 Gauge
BD 11.1081 Box of 50 (Exc. Vat)
Kahnetics Blue Straight Dispensing Tip, 23 Gauge
BD 11.1081 Box of 50 (Exc. Vat)

Technical Document

Specifications

Series

KDS

Model Number

KDS2112P

Type

Straight

Gauge

21

For Use With

Luer Lok Style Syringes

Length

12.7mm

Colour

Green

Inner Diameter

0.58 mm

Outer Diameter

0.89 mm

Country of Origin

United States

Product details

Needles and accessories

Range of needles for industrial applications for Luer Lok™ head type syringes.
This range features plastic chamber needles with stainless steel, non-sterilised tips, as well as plastic tapered needles.

Wick & Braid

You may be interested in
Kahnetics Pink Straight Dispensing Tip, 18 Gauge
BD 11.1081 Box of 50 (Exc. Vat)
Kahnetics Blue Straight Dispensing Tip, 23 Gauge
BD 11.1081 Box of 50 (Exc. Vat)