Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kane KANE700 Handheld Gas Detection for Acetone, Alcohol, Ammonia, Benzene, Butane, Ethylene, Gasoline Petrol,

RS Stock No.: 181-0420Brand: KaneManufacturers Part No.: KANE EGD
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Kane

Gases Detected

Acetone, Alcohol, Ammonia, Benzene, Butane, Ethylene, Gasoline Petrol, Hydrogen, Industrial Solvents, Jet Fuel, Lacquer Thinners, Methane, Naphtha, Natural Gas, Propane, Toluene

Application

Industrial Safety

Model Number p

KANE700

Model Number (p)

KANE700

Meter Type

Handheld

Display Type

LED

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

AA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Kane KANE700 Handheld Gas Detection for Acetone, Alcohol, Ammonia, Benzene, Butane, Ethylene, Gasoline Petrol,

P.O.A.

Kane KANE700 Handheld Gas Detection for Acetone, Alcohol, Ammonia, Benzene, Butane, Ethylene, Gasoline Petrol,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kane

Gases Detected

Acetone, Alcohol, Ammonia, Benzene, Butane, Ethylene, Gasoline Petrol, Hydrogen, Industrial Solvents, Jet Fuel, Lacquer Thinners, Methane, Naphtha, Natural Gas, Propane, Toluene

Application

Industrial Safety

Model Number p

KANE700

Model Number (p)

KANE700

Meter Type

Handheld

Display Type

LED

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

AA

Country of Origin

United Kingdom