Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Karcher Pressure Washer, 15 MPa, 150 bar 600L/h

RS Stock No.: 250-5794Brand: KarcherManufacturers Part No.: 1.187-010.0
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

600L/h

Working Pressure

15 MPa, 150 bar

Maximum Inlet Water Temperature

+40°C

Depth

878mm

Stock information temporarily unavailable.

BD 700.933

BD 700.933 Each (Exc. Vat)

BD 771.026

BD 771.026 Each (inc. VAT)

Karcher Pressure Washer, 15 MPa, 150 bar 600L/h

BD 700.933

BD 700.933 Each (Exc. Vat)

BD 771.026

BD 771.026 Each (inc. VAT)

Karcher Pressure Washer, 15 MPa, 150 bar 600L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Flow Rate

600L/h

Working Pressure

15 MPa, 150 bar

Maximum Inlet Water Temperature

+40°C

Depth

878mm