Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Karcher Pressure Sprayer, 30 → 250bar 500 → 1000L/h

RS Stock No.: 251-9251Brand: KarcherManufacturers Part No.: 1.286-919.0
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

500 → 1000L/h

Working Pressure

30 → 250bar

Maximum Inlet Water Temperature

+60°C

Power Rating

8kW

Depth

560 x 500 x 1090

You may be interested in
Karcher Pressure Washer, 130bar 590L/h
BD 691.537Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1,217.555

BD 1,217.555 Each (Exc. Vat)

BD 1,339.311

BD 1,339.311 Each (inc. VAT)

Karcher Pressure Sprayer, 30 → 250bar 500 → 1000L/h

BD 1,217.555

BD 1,217.555 Each (Exc. Vat)

BD 1,339.311

BD 1,339.311 Each (inc. VAT)

Karcher Pressure Sprayer, 30 → 250bar 500 → 1000L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Karcher Pressure Washer, 130bar 590L/h
BD 691.537Each (Exc. Vat)

Technical Document

Specifications

Brand

Karcher

Flow Rate

500 → 1000L/h

Working Pressure

30 → 250bar

Maximum Inlet Water Temperature

+60°C

Power Rating

8kW

Depth

560 x 500 x 1090

You may be interested in
Karcher Pressure Washer, 130bar 590L/h
BD 691.537Each (Exc. Vat)