Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Karcher Pressure Washer, 130bar 590L/h

RS Stock No.: 251-9256Brand: KarcherManufacturers Part No.: 15209520
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

590L/h

Working Pressure

130bar

Maximum Inlet Water Temperature

+60°C

Power Rating

2.9kW

Depth

380 x 370 x 930

You may be interested in
Stock information temporarily unavailable.

BD 628.670

BD 628.670 Each (Exc. Vat)

BD 691.537

BD 691.537 Each (inc. VAT)

Karcher Pressure Washer, 130bar 590L/h

BD 628.670

BD 628.670 Each (Exc. Vat)

BD 691.537

BD 691.537 Each (inc. VAT)

Karcher Pressure Washer, 130bar 590L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Karcher

Flow Rate

590L/h

Working Pressure

130bar

Maximum Inlet Water Temperature

+60°C

Power Rating

2.9kW

Depth

380 x 370 x 930

You may be interested in