Technical Document
Specifications
Brand
KarcherFlow Rate
600L/h
Working Pressure
16 MPa, 160 bar
Maximum Inlet Water Temperature
+60°C
Power Rating
3.3kW
Depth
400mm
Stock information temporarily unavailable.
BD 1,218.085
BD 1,218.085 Each (Exc. Vat)
BD 1,339.893
BD 1,339.893 Each (inc. VAT)
Karcher Pressure Washer, 16 MPa, 160 bar 600L/h
1
BD 1,218.085
BD 1,218.085 Each (Exc. Vat)
BD 1,339.893
BD 1,339.893 Each (inc. VAT)
Karcher Pressure Washer, 16 MPa, 160 bar 600L/h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KarcherFlow Rate
600L/h
Working Pressure
16 MPa, 160 bar
Maximum Inlet Water Temperature
+60°C
Power Rating
3.3kW
Depth
400mm