Karcher HD 6/11-4 M Plus Pressure Washer, 110V 110bar 600L/h

RS Stock No.: 226-8891Brand: KarcherManufacturers Part No.: HD 6/11-4M Plus
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

600L/h

Working Pressure

110bar

Model Number

HD 6/11-4 M Plus

Power Rating

2.9kW

Supply Voltage

110V

Depth

700mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,208.498

BD 1,208.498 Each (Exc. Vat)

BD 1,329.348

BD 1,329.348 Each (inc. VAT)

Karcher HD 6/11-4 M Plus Pressure Washer, 110V 110bar 600L/h

BD 1,208.498

BD 1,208.498 Each (Exc. Vat)

BD 1,329.348

BD 1,329.348 Each (inc. VAT)

Karcher HD 6/11-4 M Plus Pressure Washer, 110V 110bar 600L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Flow Rate

600L/h

Working Pressure

110bar

Model Number

HD 6/11-4 M Plus

Power Rating

2.9kW

Supply Voltage

110V

Depth

700mm

Country of Origin

Germany