Karcher HD 6/13 CX Plus Pressure Washer, 130bar 590L/h

RS Stock No.: 818-3478Brand: KarcherManufacturers Part No.: HD 6/13 CX Plus
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

590L/h

Working Pressure

130bar

Maximum Inlet Water Temperature

+60°C

Model Number

HD 6/13 CX Plus

Power Rating

2.9kW

Depth

370mm

Height

930mm

Width

380mm

Weight

27.5kg

Cable Length

15m

Country of Origin

Germany

Product details

Kärcher HD 6/13 CX Plus High Pressure Washer

Professional cold water ultra compact pressure washer with alternating current drive. Extremely mobile, ideal for the work site and DIY applications.

More compact than the HD 6/13 C Plus pressure wash with all the functionality
Ergonomic upright design for added comfort and easy maneuverability
Shock resistant plastic housing
On board accessory storage
Easy press trigger reduces user fatigue over extended working periods
Pressure switch for optimum control
Variable pressure / water flow control
Three-piston axial pump with hardened Stainless Steel pistons
Water inlet filter for protection from dirt particles
Electric cable retractor with plug lock

Supplied with

15m hose, 850mm spray lance, dirt blaster nozzle, and triple nozzle.

Pressure Washers

Stock information temporarily unavailable.

BD 757.674

BD 757.674 Each (Exc. Vat)

BD 833.441

BD 833.441 Each (inc. VAT)

Karcher HD 6/13 CX Plus Pressure Washer, 130bar 590L/h

BD 757.674

BD 757.674 Each (Exc. Vat)

BD 833.441

BD 833.441 Each (inc. VAT)

Karcher HD 6/13 CX Plus Pressure Washer, 130bar 590L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Flow Rate

590L/h

Working Pressure

130bar

Maximum Inlet Water Temperature

+60°C

Model Number

HD 6/13 CX Plus

Power Rating

2.9kW

Depth

370mm

Height

930mm

Width

380mm

Weight

27.5kg

Cable Length

15m

Country of Origin

Germany

Product details

Kärcher HD 6/13 CX Plus High Pressure Washer

Professional cold water ultra compact pressure washer with alternating current drive. Extremely mobile, ideal for the work site and DIY applications.

More compact than the HD 6/13 C Plus pressure wash with all the functionality
Ergonomic upright design for added comfort and easy maneuverability
Shock resistant plastic housing
On board accessory storage
Easy press trigger reduces user fatigue over extended working periods
Pressure switch for optimum control
Variable pressure / water flow control
Three-piston axial pump with hardened Stainless Steel pistons
Water inlet filter for protection from dirt particles
Electric cable retractor with plug lock

Supplied with

15m hose, 850mm spray lance, dirt blaster nozzle, and triple nozzle.

Pressure Washers