Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Karcher HDS 7/10-4 M Hot Water Pressure Washer, 240V 100bar 700L/h

RS Stock No.: 201-7315Brand: KarcherManufacturers Part No.: HDS 7/10-4 M
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

700L/h

Working Pressure

100bar

Model Number

HDS 7/10-4 M

Power Rating

3.4kW

Depth

750mm

Supply Voltage

240V

Weight

2.9kg

Country of Origin

Germany

Stock information temporarily unavailable.

BD 3,255.000

BD 3,255.000 Each (Exc. Vat)

BD 3,580.500

BD 3,580.500 Each (inc. VAT)

Karcher HDS 7/10-4 M Hot Water Pressure Washer, 240V 100bar 700L/h

BD 3,255.000

BD 3,255.000 Each (Exc. Vat)

BD 3,580.500

BD 3,580.500 Each (inc. VAT)

Karcher HDS 7/10-4 M Hot Water Pressure Washer, 240V 100bar 700L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Flow Rate

700L/h

Working Pressure

100bar

Model Number

HDS 7/10-4 M

Power Rating

3.4kW

Depth

750mm

Supply Voltage

240V

Weight

2.9kg

Country of Origin

Germany