Technical Document
Specifications
Brand
KarcherVacuum Cleaner Type
Floor Vacuum Cleaner
Application
Wet/Dry Vacuuming
Supply Voltage
220 → 240V ac
Bag/Bagless
Bag
Wet/Dry
Wet & Dry
Cable Length
6m
Dry Capacity
22L
Power Rating
1.3kW
Plug Type
Type G - British 3-pin
Colour
Black, Grey, Yellow
Model Number
NT 22/1
Height
480mm
Width
380mm
Depth
370mm
Hose Length
1.9m
Country of Origin
Romania
BD 192.192
BD 192.192 Each (Exc. Vat)
BD 211.411
BD 211.411 Each (inc. VAT)
1
BD 192.192
BD 192.192 Each (Exc. Vat)
BD 211.411
BD 211.411 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KarcherVacuum Cleaner Type
Floor Vacuum Cleaner
Application
Wet/Dry Vacuuming
Supply Voltage
220 → 240V ac
Bag/Bagless
Bag
Wet/Dry
Wet & Dry
Cable Length
6m
Dry Capacity
22L
Power Rating
1.3kW
Plug Type
Type G - British 3-pin
Colour
Black, Grey, Yellow
Model Number
NT 22/1
Height
480mm
Width
380mm
Depth
370mm
Hose Length
1.9m
Country of Origin
Romania