Technical Document
Specifications
Brand
KarcherVacuum Cleaner Type
Cylinder
Application
General Cleaning
Supply Voltage
240V ac
Bag/Bagless
Bag
Cable Length
12m
Dry Capacity
10L
Power Rating
1.25kW
Plug Type
Type G - British 3-pin
Model Number
T10/1 Adv
Includes
Antistatic System, Container Material Plastic, Filter Bag Fleece, Floor Nozzle, Metal Suction Tube (0.5 m) x 2, Reversible Floor Nozzle (270 mm), Suction Hose (2.5m)
Country of Origin
Germany
BD 142.580
BD 142.580 Each (Exc. Vat)
BD 156.838
BD 156.838 Each (inc. VAT)
1
BD 142.580
BD 142.580 Each (Exc. Vat)
BD 156.838
BD 156.838 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KarcherVacuum Cleaner Type
Cylinder
Application
General Cleaning
Supply Voltage
240V ac
Bag/Bagless
Bag
Cable Length
12m
Dry Capacity
10L
Power Rating
1.25kW
Plug Type
Type G - British 3-pin
Model Number
T10/1 Adv
Includes
Antistatic System, Container Material Plastic, Filter Bag Fleece, Floor Nozzle, Metal Suction Tube (0.5 m) x 2, Reversible Floor Nozzle (270 mm), Suction Hose (2.5m)
Country of Origin
Germany