Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Karcher T 10/1 Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V

RS Stock No.: 653-3859Brand: KarcherManufacturers Part No.: T10/1
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Karcher

Application

Dry Vacuuming

Supply Voltage

230V

Bag/Bagless

Bag

Cable Length

10m

Dry Capacity

10L

Power Rating

1.25kW

Model Number

T 10/1

Includes

Clip System For Extension Hose, Container Material, Crevice Tool, Filter Bag (0.5 m) x 2, Fleece Nylon Filter, Floor Nozzle (270 mm), Floor Tool, Metal Suction Tube (2.5 mm), Suction Hose

Country of Origin

Romania

Product details

T10/1 - Dry Vacuum Cleaner

An extremely robust, functional and powerful dry vacuum cleaner for professional users. With excellent ergonomic properties and compact design, this vacuum was developed for the specific needs of hotels, shops and the contract cleaning markets.

Large foot operated on/off switch
Accessory storage on the back of the machine
Integrated power cord storage
Chassis is fitted with an allround bumper to protect the machine and also furniture and other obstacles

Supplied with

2.5m suction hose, 2 x 0.5m metal suction tubes, carpet/floor tool 262mm, permanent filter basket, 1 x fleece filter bag - dust class M

Stock information temporarily unavailable.

P.O.A.

Karcher T 10/1 Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V

P.O.A.

Karcher T 10/1 Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Application

Dry Vacuuming

Supply Voltage

230V

Bag/Bagless

Bag

Cable Length

10m

Dry Capacity

10L

Power Rating

1.25kW

Model Number

T 10/1

Includes

Clip System For Extension Hose, Container Material, Crevice Tool, Filter Bag (0.5 m) x 2, Fleece Nylon Filter, Floor Nozzle (270 mm), Floor Tool, Metal Suction Tube (2.5 mm), Suction Hose

Country of Origin

Romania

Product details

T10/1 - Dry Vacuum Cleaner

An extremely robust, functional and powerful dry vacuum cleaner for professional users. With excellent ergonomic properties and compact design, this vacuum was developed for the specific needs of hotels, shops and the contract cleaning markets.

Large foot operated on/off switch
Accessory storage on the back of the machine
Integrated power cord storage
Chassis is fitted with an allround bumper to protect the machine and also furniture and other obstacles

Supplied with

2.5m suction hose, 2 x 0.5m metal suction tubes, carpet/floor tool 262mm, permanent filter basket, 1 x fleece filter bag - dust class M