Kasp Padlock Brass Padlock, 6.4mm Shackle, 40mm Body
Technical Document
Specifications
Brand
KaspLock Type
Padlock
Shackle Diameter
6.4mm
Shackle Length
63mm
Material
Brass
Body Width
40mm
Country of Origin
China
Stock information temporarily unavailable.
BD 10.378
BD 10.378 Each (Exc. Vat)
BD 11.416
BD 11.416 Each (inc. VAT)
Kasp Padlock Brass Padlock, 6.4mm Shackle, 40mm Body
1
BD 10.378
BD 10.378 Each (Exc. Vat)
BD 11.416
BD 11.416 Each (inc. VAT)
Kasp Padlock Brass Padlock, 6.4mm Shackle, 40mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KaspLock Type
Padlock
Shackle Diameter
6.4mm
Shackle Length
63mm
Material
Brass
Body Width
40mm
Country of Origin
China