Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kasp Combination Weatherproof Brass Combination Padlock, 19mm Shackle, 40mm Body

RS Stock No.: 273-5011Brand: KaspManufacturers Part No.: K11040DDistrelec Article No.: 14823277
View all in Padlocks

Technical Document

Specifications

Brand

Kasp

Lock Type

Combination Padlock

Shackle Diameter

19mm

Shackle Length

35mm

Bluetooth

No

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Both

Material

Brass

Body Width

40mm

Distrelec Product Id

14823277

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 10.616

BD 10.616 Each (Exc. Vat)

BD 11.678

BD 11.678 Each (inc. VAT)

Kasp Combination Weatherproof Brass Combination Padlock, 19mm Shackle, 40mm Body

BD 10.616

BD 10.616 Each (Exc. Vat)

BD 11.678

BD 11.678 Each (inc. VAT)

Kasp Combination Weatherproof Brass Combination Padlock, 19mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kasp

Lock Type

Combination Padlock

Shackle Diameter

19mm

Shackle Length

35mm

Bluetooth

No

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Both

Material

Brass

Body Width

40mm

Distrelec Product Id

14823277

Country of Origin

China

You may be interested in