Technical Document
Specifications
Brand
Kee LiteConnector Type
T-Connector
Fits Strut Profile
Type 8
Fits Tube Diameter
48.3mm
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Length
48.3mm
Product Family
Key Safety
Fits Round Tube Size
Type 8
Product System
L25
Country of Origin
United Kingdom
Product details
Long Three Socket Tee
Produces a 90 degree butt joint between two tubes
Can be used where a join is required in the horizontal tube
Kee Lite Fittings®
BD 17.336
BD 17.336 Each (Exc. Vat)
BD 19.070
BD 19.070 Each (inc. VAT)
1
BD 17.336
BD 17.336 Each (Exc. Vat)
BD 19.070
BD 19.070 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 17.336 |
5 - 9 | BD 16.962 |
10+ | BD 16.874 |
Technical Document
Specifications
Brand
Kee LiteConnector Type
T-Connector
Fits Strut Profile
Type 8
Fits Tube Diameter
48.3mm
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Length
48.3mm
Product Family
Key Safety
Fits Round Tube Size
Type 8
Product System
L25
Country of Origin
United Kingdom
Product details
Long Three Socket Tee
Produces a 90 degree butt joint between two tubes
Can be used where a join is required in the horizontal tube