Technical Document
Specifications
Brand
Kee LiteComponent Type
Wall Flange
Fits Tube Diameter
33.7mm
Fits Strut Profile
Type 6
Structural Element Type
Round Tube
Fits Round Tube Size
Type 6
Product Family
Kee Klamp
Product System
L61
Country of Origin
United Kingdom
Product details
Flange
Used in structures where the fixing required is positional only
Frequently used as a wall-fixing bracket with holes designed for countersunk head fixing screws
Kee Lite Fittings®
BD 8.272
BD 8.272 Each (Exc. Vat)
BD 9.099
BD 9.099 Each (inc. VAT)
1
BD 8.272
BD 8.272 Each (Exc. Vat)
BD 9.099
BD 9.099 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.272 |
5 - 9 | BD 8.102 |
10+ | BD 8.080 |
Technical Document
Specifications
Brand
Kee LiteComponent Type
Wall Flange
Fits Tube Diameter
33.7mm
Fits Strut Profile
Type 6
Structural Element Type
Round Tube
Fits Round Tube Size
Type 6
Product Family
Kee Klamp
Product System
L61
Country of Origin
United Kingdom
Product details
Flange
Used in structures where the fixing required is positional only
Frequently used as a wall-fixing bracket with holes designed for countersunk head fixing screws