Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kee Lite Railing Flange, 42mm Type 7

RS Stock No.: 492-8132Brand: Kee LiteManufacturers Part No.: L62-7
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Component Type

Railing Flange

Fits Tube Diameter

42mm

Fits Strut Profile

Type 7

Structural Element Type

Round Tube

Fits Round Tube Size

Type 7

Product Family

Kee Klamp

Product System

L62

Country of Origin

United Kingdom

Product details

Standard Railing Base Flange

Used to fix down guardrailing and balustrades
Ideal when a structural fixing is required

Kee Lite Fittings®

You may be interested in
Stock information temporarily unavailable.

BD 14.947

BD 14.947 Each (Exc. Vat)

BD 16.442

BD 16.442 Each (inc. VAT)

Kee Lite Railing Flange, 42mm Type 7

BD 14.947

BD 14.947 Each (Exc. Vat)

BD 16.442

BD 16.442 Each (inc. VAT)

Kee Lite Railing Flange, 42mm Type 7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.947
5 - 9BD 14.658
10+BD 14.579
You may be interested in

Technical Document

Specifications

Component Type

Railing Flange

Fits Tube Diameter

42mm

Fits Strut Profile

Type 7

Structural Element Type

Round Tube

Fits Round Tube Size

Type 7

Product Family

Kee Klamp

Product System

L62

Country of Origin

United Kingdom

Product details

Standard Railing Base Flange

Used to fix down guardrailing and balustrades
Ideal when a structural fixing is required

Kee Lite Fittings®

You may be interested in