Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keil Chrome Nickel Molybdenum Steel SDS Drill Bit, 16mm Diameter, 450 mm Overall

RS Stock No.: 569-843Brand: KeilManufacturers Part No.: 253.160.450
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Keil

Material

Chrome Nickel Molybdenum Steel

Drill Bit Type

SDS Drill Bit

Diameter

16mm

Overall Length

450 mm

Country of Origin

Germany

Product details

SDS-Plus Masonry Breakthrough Drill

Features and Benefits

• Hammer drill with TURBOKEIL centre point and MS5 spirals
• Chrome-nickel-molybdenum steel, shot-peened and austempered
• Perfect spot-drilling and optimum drilling results, even in reinforced concrete
• Optimum power transmission and controlled clearing of drilling dust
• Suitable for all hammer drills with SDS-Plus and HILTI attachment
• 4 x drill bits included; 12mm, 14mm, 16mm and 20mm

Stock information temporarily unavailable.

BD 12.622

BD 12.622 Each (Exc. Vat)

BD 13.884

BD 13.884 Each (inc. VAT)

Keil Chrome Nickel Molybdenum Steel SDS Drill Bit, 16mm Diameter, 450 mm Overall

BD 12.622

BD 12.622 Each (Exc. Vat)

BD 13.884

BD 13.884 Each (inc. VAT)

Keil Chrome Nickel Molybdenum Steel SDS Drill Bit, 16mm Diameter, 450 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Keil

Material

Chrome Nickel Molybdenum Steel

Drill Bit Type

SDS Drill Bit

Diameter

16mm

Overall Length

450 mm

Country of Origin

Germany

Product details

SDS-Plus Masonry Breakthrough Drill

Features and Benefits

• Hammer drill with TURBOKEIL centre point and MS5 spirals
• Chrome-nickel-molybdenum steel, shot-peened and austempered
• Perfect spot-drilling and optimum drilling results, even in reinforced concrete
• Optimum power transmission and controlled clearing of drilling dust
• Suitable for all hammer drills with SDS-Plus and HILTI attachment
• 4 x drill bits included; 12mm, 14mm, 16mm and 20mm