Technical Document
Specifications
Brand
KeilDrilling Application
Masonry
Drill Bit Type
Twist Drill Bit
Material
Chrome Nickel Molybdenum Steel
Number of Pieces
4
Minimum Size
12mm
Maximum Size
20mm
Set Contents
Masonry Drill BitS
Country of Origin
Germany
Product details
SDS-Plus Masonry Breakthrough Drill
Features and Benefits
Hammer drill with TURBOKEIL centre point and MS5 spirals
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment
4 x drill bits included; 12mm, 14mm, 16mm and 20mm
BD 34.848
BD 34.848 1 Set (Exc. Vat)
BD 38.333
BD 38.333 1 Set (inc. VAT)
1
BD 34.848
BD 34.848 1 Set (Exc. Vat)
BD 38.333
BD 38.333 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeilDrilling Application
Masonry
Drill Bit Type
Twist Drill Bit
Material
Chrome Nickel Molybdenum Steel
Number of Pieces
4
Minimum Size
12mm
Maximum Size
20mm
Set Contents
Masonry Drill BitS
Country of Origin
Germany
Product details
SDS-Plus Masonry Breakthrough Drill
Features and Benefits
Hammer drill with TURBOKEIL centre point and MS5 spirals
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment
4 x drill bits included; 12mm, 14mm, 16mm and 20mm